
EM7455_1102623 | |
|---|---|
DigiKey Part Number | 1645-1030-ND |
Manufacturer | |
Manufacturer Product Number | EM7455_1102623 |
Description | RF TXRX MOD CELL NAV CHIP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-6 (AT&T/Verizon) Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 300Mbps |
Mfr | Serial Interfaces USB |
Series | Antenna Type Integrated, Chip |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular, Navigation | Base Product Number |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2 443,79120 Kč | 244 379,12 Kč |
| Unit Price without VAT: | 2 443,79120 Kč |
|---|---|
| Unit Price with VAT: | 2 956,98735 Kč |






