
EM7430_1103408 | |
|---|---|
DigiKey Part Number | 1645-1066-ND |
Manufacturer | |
Manufacturer Product Number | EM7430_1103408 |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation 4G LTE CAT-6 (APAC) Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Data Rate 300Mbps |
Mfr | Serial Interfaces USB |
Series | Antenna Type Antenna Not Included |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case Module |
RF Family/Standard Cellular, Navigation | Base Product Number |
Protocol |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 109,14000 Kč | 3 109,14 Kč |
| 10 | 2 743,33200 Kč | 27 433,32 Kč |
| Unit Price without VAT: | 3 109,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 762,05940 Kč |














