


MANGOHYELLOW_BASIC | |
|---|---|
DigiKey Part Number | 1788-1027-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHYELLOW_BASIC |
Description | EVAL BOARD MANGOH YELLOW NO MODU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | WP7702, Sierra Wireless SIM Card AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | WP7702, Sierra Wireless SIM Card | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 540,76000 Kč | 2 540,76 Kč |
| Unit Price without VAT: | 2 540,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 074,31960 Kč |













