



MANGOHYELLOW_7702_SOLDERED | |
|---|---|
DigiKey Part Number | 1788-MANGOHYELLOW_7702_SOLDERED-ND |
Manufacturer | |
Manufacturer Product Number | MANGOHYELLOW_7702_SOLDERED |
Description | MANGOH YELLOW WP7702 APP BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WP7702, Sierra Wireless SIM Card AirPrime® Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless by Talon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s), Cable(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | WP7702, Sierra Wireless SIM Card | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 805,89000 Kč | 3 805,89 Kč |
| Unit Price without VAT: | 3 805,89000 Kč |
|---|---|
| Unit Price with VAT: | 4 605,12690 Kč |













