
1104332 | |
|---|---|
DigiKey Part Number | 1719-1104332-ND |
Manufacturer | |
Manufacturer Product Number | 1104332 |
Description | SIERRA WIRELESS AIRLINK RV55 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Router 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz 802.11 a/b/g/n/ac 10/100/1000 Base-T Ethernet, RS 232, USB 2.0 600Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sierra Wireless AirLink | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 a/b/g/n/ac | |
Frequency | 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz | |
Applications | General Purpose | |
Interface | 10/100/1000 Base-T Ethernet, RS 232, USB 2.0 | |
Sensitivity | -162dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 600Mbps | |
Features | IP64 | |
Voltage - Supply | 7V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 181,90000 Kč | 20 181,90 Kč |
| 10 | 18 040,27100 Kč | 180 402,71 Kč |
| Unit Price without VAT: | 20 181,90000 Kč |
|---|---|
| Unit Price with VAT: | 24 420,09900 Kč |



