1104331
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1104331

DigiKey Part Number
1719-1104331-ND
Manufacturer
Manufacturer Product Number
1104331
Description
SIERRA WIRELESS AIRLNK RV55+WIFI
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Router 700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz 802.11 a/b/g/n/ac 10/100/1000 Base-T Ethernet, RS 232, USB 2.0 600Mbps
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sierra Wireless AirLink
Series
Packaging
Retail Package
Part Status
Active
Function
Router
Modulation or Protocol
802.11 a/b/g/n/ac
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.5GHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz
Applications
General Purpose
Interface
10/100/1000 Base-T Ethernet, RS 232, USB 2.0
Sensitivity
-162dBm
Power - Output
16dBm
Data Rate (Max)
600Mbps
Features
IP64
Voltage - Supply
7V ~ 36V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
122 630,13000 Kč22 630,13 Kč
1020 247,15600 Kč202 471,56 Kč
Manufacturers Standard Package
Unit Price without VAT:22 630,13000 Kč
Unit Price with VAT:27 382,45730 Kč