Stack Light Mounting Base
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD44080DF

DigiKey Part Number
3473-8WD44080DF-ND
Manufacturer
Manufacturer Product Number
8WD44080DF
Description
SIG. COL. DIAM.ADJUSTABLE-ANGLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Mounting Base
Datasheet
 Datasheet
EDA/CAD Models
8WD44080DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Mounting Base
Lamp Type
-
Light Color
-
Function - Lighting
-
Function - Audible
-
Voltage - Supply
-
Features
-
Termination Style
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 290,30000 Kč7 290,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 290,30000 Kč
Unit Price with VAT:8 821,26300 Kč