Stack Light Optical Element Green LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WD42200CC

DigiKey Part Number
3473-8WD42200CC-ND
Manufacturer
Manufacturer Product Number
8WD42200CC
Description
SIGNALLING COLUMN,SGL FLASH,24V,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Green LED
Datasheet
 Datasheet
EDA/CAD Models
8WD42200CC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Optical Element
Number of Stacks
1
Lamp Type
LED
Light Color
Green
Function - Lighting
Flashing
Function - Audible
-
Voltage - Supply
24VDC
Features
-
Termination Style
-
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-20°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 287,38000 Kč15 287,38 Kč
Manufacturers Standard Package
Unit Price without VAT:15 287,38000 Kč
Unit Price with VAT:18 497,72980 Kč