6XV18785TH10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 49,98000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 52,55300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 51,41400 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 44,49500 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 12
Unit Price: 109,27000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 2
Unit Price: 91,42000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 20
Unit Price: 54,97000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 161,66000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 1
Unit Price: 103,39000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 10
Unit Price: 36,36000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 102,15000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 1
Unit Price: 61,40000 Kč

Parametric Equivalent


Stewart Connector
In Stock: 22
Unit Price: 42,57000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 54,92000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18785TH10

DigiKey Part Number
3473-6XV18785TH10-ND
Manufacturer
Manufacturer Product Number
6XV18785TH10
Description
CBL ASSY CIRC 8P M TO RJ45 3.28'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
3.28' (1.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 437,66000 Kč2 437,66 Kč
Manufacturers Standard Package
Unit Price without VAT:2 437,66000 Kč
Unit Price with VAT:2 949,56860 Kč