



4-1971800-4 | |
|---|---|
DigiKey Part Number | 17-4-1971800-4-ND |
Manufacturer | |
Manufacturer Product Number | 4-1971800-4 |
Description | NEW GI CONN2.5 HDR ASMBLY 4P YLW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-1971800-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.346" (8.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Yellow | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 50VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 100 | 4,58600 Kč | 458,60 Kč |
| 500 | 4,09294 Kč | 2 046,47 Kč |
| 1 000 | 3,89723 Kč | 3 897,23 Kč |
| 5 000 | 3,47865 Kč | 17 393,25 Kč |
| 10 000 | 3,31258 Kč | 33 125,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










