Cable Assembly Circular 04 pos Male to RJ45, 8p4c 39.37' (12.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18715BN12

DigiKey Part Number
3473-6XV18715BN12-ND
Manufacturer
Manufacturer Product Number
6XV18715BN12
Description
CBL ASY CIRC 4P M TO RJ45 39.37'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 39.37' (12.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Length
39.37' (12.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 453,88000 Kč3 453,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 453,88000 Kč
Unit Price with VAT:4 179,19480 Kč