S32K146EVB-Q144
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K146EVB-Q144

DigiKey Part Number
568-13939-ND
Manufacturer
Manufacturer Product Number
S32K146EVB-Q144
Description
S32K146 EVAL BRD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
S32K146 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4F
Platform
-
Utilized IC / Part
S32K146
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield
Suggested Programming Environment
S32 Design Studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 530,51000 Kč3 530,51 Kč
Manufacturers Standard Package
Unit Price without VAT:3 530,51000 Kč
Unit Price with VAT:4 271,91710 Kč