
6XV18703RH60 | |
|---|---|
DigiKey Part Number | 3473-6XV18703RH60-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18703RH60 |
Description | CABLE IE TP RJ45/RJ45 CRSD 2 RJ4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 19.69' (6.00m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 329,59000 Kč | 1 329,59 Kč |
| Unit Price without VAT: | 1 329,59000 Kč |
|---|---|
| Unit Price with VAT: | 1 608,80390 Kč |











