



1599028-1 | |
|---|---|
DigiKey Part Number | 17-1599028-1-ND |
Manufacturer | |
Manufacturer Product Number | 1599028-1 |
Description | HSG ASSY 42P SOCKET CONTACT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1599028-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 6 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,65000 Kč | 417,65 Kč |
| 10 | 354,97100 Kč | 3 549,71 Kč |
| 25 | 332,73440 Kč | 8 318,36 Kč |
| 50 | 316,85140 Kč | 15 842,57 Kč |
| 200 | 287,34505 Kč | 57 469,01 Kč |
| 400 | 273,64645 Kč | 109 458,58 Kč |
| 600 | 265,93862 Kč | 159 563,17 Kč |
| Unit Price without VAT: | 417,65000 Kč |
|---|---|
| Unit Price with VAT: | 505,35650 Kč |










