
6XV18702B | |
---|---|
DigiKey Part Number | 3473-6XV18702B-ND |
Manufacturer | |
Manufacturer Product Number | 6XV18702B |
Description | CABLE 4COND 22AWG GREEN 250M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 820.2' (250.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 820.2' (250.0m) | |
Jacket Color | Green | |
Ratings | - | |
Features | Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant | |
Voltage | 80 V | |
Operating Temperature | -25°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 102,23364 Kč | 25 558,41 Kč |
Unit Price without VAT: | 102,23364 Kč |
---|---|
Unit Price with VAT: | 123,70270 Kč |
