New Product
MFG_6XV18403AH10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18702B

DigiKey Part Number
3473-6XV18702B-DS-ND
Manufacturer
Manufacturer Product Number
6XV18702B
Description
CABLE 4COND 22AWG GREEN METER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid Enter Number of Meters in Order Quantity
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
Enter Number of Meters in Order Quantity
Jacket Color
Green
Ratings
-
Features
Chemical Resistant, Flame Retardant, Oil Resistant, UV Resistant
Voltage
80 V
Operating Temperature
-25°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Spool Size
820.2' (250.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1181,85000 Kč181,85 Kč
10164,59900 Kč1 645,99 Kč
25158,24120 Kč3 956,03 Kč
50153,58380 Kč7 679,19 Kč
100149,06570 Kč14 906,57 Kč
250143,29372 Kč35 823,43 Kč
500139,07400 Kč69 537,00 Kč
1 000134,97798 Kč134 977,98 Kč
Unit Price without VAT:181,85000 Kč
Unit Price with VAT:220,03850 Kč
Alternate Length
CABLE 4COND 22AWG GREEN 250M
In-Stock: 0
Unit Price: 102,23364 Kč