Fiber Optic Cable Violet 1000µm 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18210BN10

DigiKey Part Number
3473-6XV18210BN10-ND
Manufacturer
Manufacturer Product Number
6XV18210BN10
Description
CBL FIBER OPTIC 1000UM 10M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Violet 1000µm 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Box
Part Status
Active
Style
Standard
Type
-
Length
32.81' (10.00m)
Core Diameter
980µm
Cladding Diameter
1000µm
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
-
Tensile Strength
10kg
Attenuation - Typ
-
Jacket Color
Violet
Bend Radius
150mm
Ratings
-
Features
-
Operating Temperature
-30°C ~ 70°C
Core Material
Poly-Methyl Methacrylate (PMMA)
Cladding Material
Fluorinated Polymer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 042,12000 Kč4 042,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4 042,12000 Kč
Unit Price with VAT:4 890,96520 Kč