
6SL32203YC100UF0 | |
|---|---|
DigiKey Part Number  | 3473-6SL32203YC100UF0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 6SL32203YC100UF0  | 
Description  | G120X IP20 200...240V 0.75KW FSA  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Variable Frequency Drive 200 ~ 240V 5.7A 750 W Chassis Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Mounting Type  | Chassis Mount  | |
Voltage - Load  | 200 ~ 240V  | |
Current - Output  | 5.7A  | |
Wattage - Load  | 750 W  | |
Voltage - Supply  | 200 ~ 240VAC  | |
Interface  | -  | |
Features  | -  | |
Operating Temperature  | -20°C ~ 45°C  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19 434,26000 Kč | 19 434,26 Kč | 
| Unit Price without VAT: | 19 434,26000 Kč | 
|---|---|
| Unit Price with VAT: | 23 515,45460 Kč | 











