
ZBVB37 | |
|---|---|
DigiKey Part Number  | 4008-ZBVB37-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ZBVB37  | 
Description  | CONFIG SWITCH LAMP LED GREEN 24V  | 
Manufacturer Standard Lead Time  | 5 Weeks  | 
Customer Reference  | |
Detailed Description  | Configurable Switch Lamp LED Green 24V  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ZBVB37 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Schneider Electric  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | LED  | |
Color  | Green  | |
Voltage  | 24V  | |
(Select First, Then Apply Filters) Compatible Series  | Schneider Electric, Harmony XB4, Harmony XB5  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 462,52000 Kč | 462,52 Kč | 
| Unit Price without VAT: | 462,52000 Kč | 
|---|---|
| Unit Price with VAT: | 559,64920 Kč | 











