
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Siemens  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Active  | |
Switch Type  | Pushbutton  | |
Shape  | Round  | |
Color  | Clear  | |
Illumination  | Illuminated  | |
For Use With/Related Products  | 3SB2 Series  | |
Mounting Type  | Snap Fit  | |
Size  | -  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | 80,62300 Kč | 806,23 Kč | 
| Unit Price without VAT: | 80,62300 Kč | 
|---|---|
| Unit Price with VAT: | 97,55383 Kč | 











