
6GK58262AB002AB2 | |
|---|---|
DigiKey Part Number | 3473-6GK58262AB002AB2-ND |
Manufacturer | |
Manufacturer Product Number | 6GK58262AB002AB2 |
Description | SCALANCE M826-2 SHDSL-ROUTER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | DHCP Client, DHCP Server, HTTP, HTTPS, NTP, SHDSL, SNMP, SNTP, Telnet Router Ethernet, RJ-45, WAN |
Datasheet | Datasheet |
EDA/CAD Models | 6GK58262AB002AB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | DHCP Client, DHCP Server, HTTP, HTTPS, NTP, SHDSL, SNMP, SNTP, Telnet | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 15.3Mbps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 186,96000 Kč | 30 186,96 Kč |
| Unit Price without VAT: | 30 186,96000 Kč |
|---|---|
| Unit Price with VAT: | 36 526,22160 Kč |











