
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | 4035K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 2.17" (55.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Cylindrical Probe, Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,79000 Kč | 180,79 Kč |
| 5 | 163,36400 Kč | 816,82 Kč |
| 10 | 156,87600 Kč | 1 568,76 Kč |
| 25 | 149,10240 Kč | 3 727,56 Kč |
| 50 | 143,78600 Kč | 7 189,30 Kč |
| 100 | 138,91650 Kč | 13 891,65 Kč |
| 500 | 129,10494 Kč | 64 552,47 Kč |
| 1 000 | 125,44856 Kč | 125 448,56 Kč |
| Unit Price without VAT: | 180,79000 Kč |
|---|---|
| Unit Price with VAT: | 218,75590 Kč |





