
72.01.8.024.0002 | |
|---|---|
DigiKey Part Number | 2066-72.01.8.024.0002-ND |
Manufacturer | |
Manufacturer Product Number | 72.01.8.024.0002 |
Description | LEVEL CONTROL RELAY 24VAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 24VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 24VAC | |
Sensitivity | 5kOhm ~ 450kOhm | |
Features | Adjustable Sensitivity, Delay Timer, LED Indicator | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 16A @ 250VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 357,60000 Kč | 2 357,60 Kč |
| Unit Price without VAT: | 2 357,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 852,69600 Kč |











