
6GK57661GE003DB0 | |
|---|---|
DigiKey Part Number | 3473-6GK57661GE003DB0-ND |
Manufacturer | |
Manufacturer Product Number | 6GK57661GE003DB0 |
Description | SCALANCE WUM766-1 (USA-VARIANTE) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Access Point 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz 802.11 ax M-12 1.2Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 ax | |
Frequency | 2.41GHz ~ 2.48GHz, 4.9GHz ~ 5.8GHz | |
Applications | Wireless LAN | |
Interface | M-12 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1.2Gbps | |
Features | IP65 | |
Voltage - Supply | 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 529,03000 Kč | 30 529,03 Kč |
| Unit Price without VAT: | 30 529,03000 Kč |
|---|---|
| Unit Price with VAT: | 36 940,12630 Kč |









