KBPC800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PB1001

DigiKey Part Number
4878-PB1001-ND
Manufacturer
Manufacturer Product Number
PB1001
Description
BRIDGE RECT 1PHASE 100V 7A PB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole PB
Datasheet
 Datasheet
EDA/CAD Models
PB1001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
7 A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 5 A
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Square, PB
Supplier Device Package
PB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,36000 Kč47,36 Kč
1030,39600 Kč303,96 Kč
20018,67345 Kč3 734,69 Kč
60016,13132 Kč9 678,79 Kč
1 00015,16674 Kč15 166,74 Kč
2 00014,04025 Kč28 080,50 Kč
5 00013,02734 Kč65 136,70 Kč
Manufacturers Standard Package
Unit Price without VAT:47,36000 Kč
Unit Price with VAT:57,30560 Kč