Network Switch - Managed 28 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Managed 28 Ports IP30
PROFINET for machine builders in design phase

6GK53284SS003AR3

DigiKey Part Number
3473-6GK53284SS003AR3-ND
Manufacturer
Manufacturer Product Number
6GK53284SS003AR3
Description
SCALANCE XR328-4C WG 230V AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 28 Ports IP30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
28
Copper Ports
24
Copper Type
10/100/1000
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
4
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
85 ~ 264VAC
Ingress Protection
IP30
Mounting Type
Rack Mount
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177 456,37000 Kč77 456,37 Kč
Manufacturers Standard Package
Unit Price without VAT:77 456,37000 Kč
Unit Price with VAT:93 722,20770 Kč