



0522660211 | |
|---|---|
DigiKey Part Number | WM17526-ND |
Manufacturer | |
Manufacturer Product Number | 0522660211 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0522660211 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Detent Lock |
Packaging Tray | Color Black |
Part Status Active | Features Waterproof (Mated, IP67) |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 49,79700 Kč | 497,97 Kč |
| 25 | 46,67080 Kč | 1 166,77 Kč |
| 50 | 44,44100 Kč | 2 222,05 Kč |
| 100 | 42,31680 Kč | 4 231,68 Kč |
| 250 | 39,66656 Kč | 9 916,64 Kč |
| 900 | 36,23919 Kč | 32 615,27 Kč |
| 1 800 | 34,51063 Kč | 62 119,13 Kč |
| 2 700 | 33,53807 Kč | 90 552,79 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |













