



0501478100 | |
|---|---|
DigiKey Part Number | WM17529-ND |
Manufacturer | |
Manufacturer Product Number | 0501478100 |
Description | CONN PIN 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501478100 Models |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 25 | 8,87800 Kč | 221,95 Kč |
| 50 | 8,45380 Kč | 422,69 Kč |
| 100 | 8,05060 Kč | 805,06 Kč |
| 250 | 7,54500 Kč | 1 886,25 Kč |
| 500 | 7,18468 Kč | 3 592,34 Kč |
| 1 000 | 6,84136 Kč | 6 841,36 Kč |
| 2 500 | 6,41287 Kč | 16 032,17 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |












