



6ES72141BG400XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72141BG400XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72141BG400XB0 |
Description | CPU 1214C, AC/DC/RELAY, 14DI/10D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | The Siemens Simatic 6ES72141BG400XB0 is a programmable logic controller (PLC) designed for industrial automation and control applications. It operates on a supply voltage of 120~230VAC and features 14 digital inputs and 10 relay outputs. With an integrated 100kB work memory size, and 4Mbyte load memory it supports efficient data handling and processing. The unit is certified by CE, cULus, FM, and UL, ensuring compliance with international standards. The PLC is IP20 rated for ingress protection and can be progammed with LAD, FBD, or SCL. Measuring 110mm x 100mm x 75mm, it is compact and easy to install on DIN rails. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Relay | |
Expandable | Non-Expandable | |
Voltage - Supply | 120 ~ 230VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | Ethernet, RJ45 | |
Memory Size | 100kB | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus, FM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 421,55000 Kč | 18 421,55 Kč |
| 10 | 15 598,36400 Kč | 155 983,64 Kč |
| Unit Price without VAT: | 18 421,55000 Kč |
|---|---|
| Unit Price with VAT: | 22 290,07550 Kč |









