


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 1 - Analog | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 366,74000 Kč | 4 366,74 Kč |
| 10 | 3 954,02800 Kč | 39 540,28 Kč |
| 25 | 3 800,73880 Kč | 95 018,47 Kč |
| 50 | 3 688,69760 Kč | 184 434,88 Kč |
| Unit Price without VAT: | 4 366,74000 Kč |
|---|---|
| Unit Price with VAT: | 5 283,75540 Kč |

