



6ES72151HG400XB0 | |
|---|---|
DigiKey Part Number | 3473-6ES72151HG400XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72151HG400XB0 |
Description | SIMATIC S7-1200 CPU 1215C DCDCRL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | The Siemens Simatic 6ES72151HG400XB0 is a PLC designed for industrial automation and control applications. Featuring 14 digital inputs and 10 relay outputs, it operates on a 24V DC supply and has a memory size of 125kB. The unit is IP20 rated and supports Ethernet communication via RJ45. With a compact design (130mm x 100mm x 75mm) and operating temperatures ranging from -20°C to 60°C, it is suitable for various fields including HVAC, building, motion control, and both small and large stand-alone systems. It supports LAD, FBD, and SCL programming languages. |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer Siemens | Communications Ethernet, RJ45 |
Series | Memory Size 125kB |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Number of Inputs and Type 14 - Digital | Ingress Protection IP20 |
Number of Outputs and Type 10 - Relay | Approval Agency CE, cULus, FM, UL |
Expandable Non-Expandable | Base Product Number |
Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 607,68000 Kč | 28 607,68 Kč |
| Unit Price without VAT: | 28 607,68000 Kč |
|---|---|
| Unit Price with VAT: | 34 615,29280 Kč |







