Programmable Logic Controller (PLC) Panel Mount 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72121AF500XB0

DigiKey Part Number
3473-6ES72121AF500XB0-ND
Manufacturer
Manufacturer Product Number
6ES72121AF500XB0
Description
CPU 1212FC .DC/DC/DC. 8DI/6DQ
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Digital
Expandable
Non-Expandable
Voltage - Supply
24VDC
Display Type
No Display
Number of Characters Per Row
-
Communications
Ethernet, Modbus, PROFIBUS, RJ45
Memory Size
200KB
Mounting Type
Panel Mount
Features
-
Operating Temperature
-20°C ~ 40°C
Ingress Protection
IP20
Software
-
Approval Agency
CCC, CE, IECEx, KC, RCM, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115 882,47000 Kč15 882,47 Kč
1013 420,24200 Kč134 202,42 Kč
Manufacturers Standard Package
Unit Price without VAT:15 882,47000 Kč
Unit Price with VAT:19 217,78870 Kč