



6ES71356FB000BA1 | |
|---|---|
DigiKey Part Number | 3473-6ES71356FB000BA1-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71356FB000BA1 |
Description | OUTPUT MODULE 2 ANALOG 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Output Module Backplane 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71356FB000BA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 24VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 332,35000 Kč | 9 332,35 Kč |
| 10 | 8 202,47000 Kč | 82 024,70 Kč |
| 25 | 7 791,83720 Kč | 194 795,93 Kč |
| Unit Price without VAT: | 9 332,35000 Kč |
|---|---|
| Unit Price with VAT: | 11 292,14350 Kč |











