Input Module DIN Rail -10 ~ 10VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-479

DigiKey Part Number
2946-750-479-ND
Manufacturer
Manufacturer Product Number
750-479
Description
INPUT MODULE 2 ANALOG -10-10V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail -10 ~ 10VDC
Datasheet
 Datasheet
EDA/CAD Models
750-479 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
750 Series
Number of Inputs and Type
2 - Analog
Number of Outputs and Type
-
Voltage - Supply
-10 ~ 10VDC
Mounting Type
DIN Rail
Termination Style
Spring Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
IP20
Approval Agency
ATEX, CCCEx, EAC, IECEx, INMETRO, KC, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
117 810,08000 Kč17 810,08 Kč
1015 060,16500 Kč150 601,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17 810,08000 Kč
Unit Price with VAT:21 550,19680 Kč