



6ES71326BD200BA0 | |
|---|---|
DigiKey Part Number | 3473-6ES71326BD200BA0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES71326BD200BA0 |
Description | OUTPUT MODULE 4 DIG 19.2-28.8V |
Customer Reference | |
Detailed Description | Output Module Backplane 19.2 ~ 28.8VDC |
Datasheet | Datasheet |
EDA/CAD Models | 6ES71326BD200BA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | SIMATIC ET 200SP | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 19.2 ~ 28.8VDC | |
Mounting Type | Backplane | |
Termination Style | Requires Basic Unit | |
Features | - | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 376,46000 Kč | 6 376,46 Kč |
| 10 | 5 604,32400 Kč | 56 043,24 Kč |
| Unit Price without VAT: | 6 376,46000 Kč |
|---|---|
| Unit Price with VAT: | 7 715,51660 Kč |



