
6EP41363AC002AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP41363AC002AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP41363AC002AY0 |
Description | SITOP UPS1600/DC/DC24V/20A/IE/PN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 480W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 24V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 480W | |
AC Outlets | 1 (UPS) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Approval Agency | CE, IECEx | |
Size / Dimension | 4.921" L x 1.969" W (125.00mm x 50.00mm) | |
Height | 5.472" (139.00mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 999,69000 Kč | 20 999,69 Kč |
| Unit Price without VAT: | 20 999,69000 Kč |
|---|---|
| Unit Price with VAT: | 25 409,62490 Kč |











