
TEL 15-2422N-HS | |
|---|---|
DigiKey Part Number | 1951-TEL15-2422N-HS-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-2422N-HS |
Description | ULTRA COMPACT 15 WATT CONVERTER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 625mA, 625mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-2422N-HS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 625mA, 625mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 0.96" L x 0.56" W x 0.96" H (24.4mm x 14.3mm x 24.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 789,73000 Kč | 789,73 Kč |
| 5 | 760,29600 Kč | 3 801,48 Kč |
| 10 | 747,97000 Kč | 7 479,70 Kč |
| 30 | 728,79867 Kč | 21 863,96 Kč |
| 50 | 720,03820 Kč | 36 001,91 Kč |
| 100 | 708,30660 Kč | 70 830,66 Kč |
| 250 | 693,07176 Kč | 173 267,94 Kč |
| Unit Price without VAT: | 789,73000 Kč |
|---|---|
| Unit Price with VAT: | 955,57330 Kč |

