
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood - 90° | |
Style | Side Entry | |
Size | - | |
Lock Location | Locking Clip (1) on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | - | |
Housing Material | Polyamide (PA), Nylon | |
Housing Finish | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,40000 Kč | 196,40 Kč |
| 10 | 166,92700 Kč | 1 669,27 Kč |
| 25 | 156,46880 Kč | 3 911,72 Kč |
| 50 | 149,00040 Kč | 7 450,02 Kč |
| 100 | 141,88750 Kč | 14 188,75 Kč |
| 300 | 131,30990 Kč | 39 392,97 Kč |
| 500 | 126,66458 Kč | 63 332,29 Kč |
| 1 000 | 120,62555 Kč | 120 625,55 Kč |
| Unit Price without VAT: | 196,40000 Kč |
|---|---|
| Unit Price with VAT: | 237,64400 Kč |











