AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
SITOP SIMATIC Design - The optimal supply for SIMATIC S7 and more
SITOP LOGO!Power - The flat power supply for distribution boards

6EP33430SA000AY0

DigiKey Part Number
3473-6EP33430SA000AY0-ND
Manufacturer
Manufacturer Product Number
6EP33430SA000AY0
Description
AC/DC DIN RAIL SUPPLY 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 4.5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
110V
DC Voltage - Input (Max)
300V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
4.5A
Power (Watts)
-
Applications
Industrial, ITE (Commercial)
Efficiency
85%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, IP20
Size / Dimension
2.07" L x 2.83" W x 3.54" H (52.5mm x 72.0mm x 90.0mm)
Approval Agency
CB, CE, cULus, cURus
Standard Number
60950-1; UL 508
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 384,22000 Kč8 384,22 Kč
107 369,10000 Kč73 691,00 Kč
257 183,31240 Kč179 582,81 Kč
Manufacturers Standard Package
Unit Price without VAT:8 384,22000 Kč
Unit Price with VAT:10 144,90620 Kč