
G01138607 | |
|---|---|
DigiKey Part Number | 108-G01138607TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | G01138607 |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.55mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 4.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,43860 Kč | 12 193,00 Kč |
| 10 000 | 2,28125 Kč | 22 812,50 Kč |
| 25 000 | 2,09245 Kč | 52 311,25 Kč |
| 50 000 | 2,01379 Kč | 100 689,50 Kč |
| Unit Price without VAT: | 2,43860 Kč |
|---|---|
| Unit Price with VAT: | 2,95071 Kč |











