



6EP33106SB000AY0 | |
|---|---|
DigiKey Part Number | 3473-6EP33106SB000AY0-ND |
Manufacturer | |
Manufacturer Product Number | 6EP33106SB000AY0 |
Description | AC/DC DIN RAIL SUPPLY 5V 15W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC, 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 76% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.09" L x 1.42" W x 3.54" H (53.0mm x 36.0mm x 90.0mm) | |
Approval Agency | CB, CE, CSA, cUL, cULus, cURus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 622,23000 Kč | 2 622,23 Kč |
| 10 | 2 304,65600 Kč | 23 046,56 Kč |
| 25 | 2 189,29360 Kč | 54 732,34 Kč |
| 50 | 2 105,85580 Kč | 105 292,79 Kč |
| 100 | 2 025,61620 Kč | 202 561,62 Kč |
| Unit Price without VAT: | 2 622,23000 Kč |
|---|---|
| Unit Price with VAT: | 3 172,89830 Kč |











