


1552D1BK | |
|---|---|
DigiKey Part Number | 164-1552D1BK-ND |
Manufacturer | |
Manufacturer Product Number | 1552D1BK |
Description | BOX ABS BLACK 2.76"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included 2.760" L x 1.970" W (70.10mm x 50.04mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1552D1BK Models |
Category | Area (L x W) 5.44in² (35.1cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Black |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 2.760" L x 1.970" W (70.10mm x 50.04mm) | Material Flammability Rating UL94 V-0 |
Height 1.180" (29.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,25000 Kč | 196,25 Kč |
| 5 | 164,84200 Kč | 824,21 Kč |
| 10 | 153,05900 Kč | 1 530,59 Kč |
| 25 | 138,87280 Kč | 3 471,82 Kč |
| 50 | 129,08300 Kč | 6 454,15 Kč |
| 100 | 120,02970 Kč | 12 002,97 Kč |
| 250 | 109,08596 Kč | 27 271,49 Kč |
| 500 | 104,11066 Kč | 52 055,33 Kč |
| Unit Price without VAT: | 196,25000 Kč |
|---|---|
| Unit Price with VAT: | 237,46250 Kč |







