


1552DPLBK-10 | |
|---|---|
DigiKey Part Number | 164-1552DPLBK-10-ND |
Manufacturer | |
Manufacturer Product Number | 1552DPLBK-10 |
Description | 1552D1/D3/D5 END PNL 10-PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ABS Panel, End 3.000" L x 2.000" W x 0.880" H (76.20mm x 50.80mm x 22.35mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products 1552D Series |
Manufacturer Hammond Manufacturing | Size / Dimension 3.000" L x 2.000" W x 0.880" H (76.20mm x 50.80mm x 22.35mm) |
Series | Color Black |
Packaging Bag | Material ABS |
Part Status Active | Base Product Number |
Type Panel, End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,49000 Kč | 221,49 Kč |
| 5 | 186,19800 Kč | 930,99 Kč |
| 10 | 172,93400 Kč | 1 729,34 Kč |
| 25 | 156,91680 Kč | 3 922,92 Kč |
| 50 | 145,86760 Kč | 7 293,38 Kč |
| 100 | 135,64830 Kč | 13 564,83 Kč |
| 250 | 123,29272 Kč | 30 823,18 Kč |
| 500 | 119,59378 Kč | 59 796,89 Kč |
| Unit Price without VAT: | 221,49000 Kč |
|---|---|
| Unit Price with VAT: | 268,00290 Kč |







