


1552D1GY | |
|---|---|
DigiKey Part Number | 164-1552D1GY-ND |
Manufacturer | |
Manufacturer Product Number | 1552D1GY |
Description | BOX ABS GRAY 2.76"L X 1.97"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 2.760" L x 1.970" W (70.10mm x 50.04mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1552D1GY Models |
Category | Area (L x W) 5.44in² (35.1cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.080" (2.03mm) |
Container Type Box | Ratings |
Size / Dimension 2.760" L x 1.970" W (70.10mm x 50.04mm) | Material Flammability Rating UL94 V-0 |
Height 1.180" (29.97mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,63000 Kč | 200,63 Kč |
| 5 | 168,55400 Kč | 842,77 Kč |
| 10 | 156,52100 Kč | 1 565,21 Kč |
| 25 | 142,00920 Kč | 3 550,23 Kč |
| 50 | 131,99860 Kč | 6 599,93 Kč |
| 100 | 122,74090 Kč | 12 274,09 Kč |
| 250 | 111,55188 Kč | 27 887,97 Kč |
| 500 | 106,78016 Kč | 53 390,08 Kč |
| Unit Price without VAT: | 200,63000 Kč |
|---|---|
| Unit Price with VAT: | 242,76230 Kč |







