
1411083 | |
|---|---|
DigiKey Part Number | 1411083-ND |
Manufacturer | |
Manufacturer Product Number | 1411083 |
Description | CONN BASE BOTTOM ENTRY SZB10 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry B10 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1411083 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | B10 | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 5.709" L x 2.283" W x 0.787" H (145.00mm x 58.00mm x 20.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,84000 Kč | 707,84 Kč |
| Unit Price without VAT: | 707,84000 Kč |
|---|---|
| Unit Price with VAT: | 856,48640 Kč |










