
3VA91440JD11 | |
|---|---|
DigiKey Part Number | 3473-3VA91440JD11-ND |
Manufacturer | |
Manufacturer Product Number | 3VA91440JD11 |
Description | BREAKER 3VA6 150250A 1 WIRE CU L |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block 3VA6 150/250 |
Datasheet | Datasheet |
EDA/CAD Models | 3VA91440JD11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Terminal Block | |
For Use With/Related Products | 3VA6 150/250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 897,48000 Kč | 8 897,48 Kč |
| Unit Price without VAT: | 8 897,48000 Kč |
|---|---|
| Unit Price with VAT: | 10 765,95080 Kč |










