
6AG11240GC132AX0 | |
|---|---|
DigiKey Part Number | 3473-6AG11240GC132AX0-ND |
Manufacturer | |
Manufacturer Product Number | 6AG11240GC132AX0 |
Description | SIPLUS HMI TP700 COMFORT OUTDOOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 7.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 7.0" | |
Display Type | Color | |
Case Color | Gray | |
Operating Temperature | -30°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Voltage - Supply | 24VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154 052,67000 Kč | 154 052,67 Kč |
| Unit Price without VAT: | 154 052,67000 Kč |
|---|---|
| Unit Price with VAT: | 186 403,73070 Kč |











