
6AG10551MA007BA2 | |
|---|---|
DigiKey Part Number | 3473-6AG10551MA007BA2-ND |
Manufacturer | |
Manufacturer Product Number | 6AG10551MA007BA2 |
Description | SIPLUS LOGO AM2 V8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | The Siemens 6AG1055-1MA00-7BA2 is designed for industrial automation and control applications. With an operating voltage range of 10.8 to 28.8 VDC and IP20 ingress protection, it ensures reliable performance in demanding environments. This PLC supports two analog inputs with ranges of 0-10 V and 0-20 mA, making it versatile for various sensor integrations. Its compact dimensions of 35.5 mm width, 90 mm height, and 58 mm depth allow for easy DIN rail mounting. |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 2 - Analog | |
Number of Outputs and Type | - | |
Expandable | - | |
Voltage - Supply | 10.8 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | - | |
Mounting Type | DIN Rail | |
Features | - | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 667,85000 Kč | 14 667,85 Kč |
| Unit Price without VAT: | 14 667,85000 Kč |
|---|---|
| Unit Price with VAT: | 17 748,09850 Kč |











