
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Custom Connection | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 25A | |
Voltage Rating | 600VAC | |
Number of Positions | 4 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 099,57000 Kč | 5 099,57 Kč |
| 10 | 4 335,35300 Kč | 43 353,53 Kč |
| 25 | 4 064,26680 Kč | 101 606,67 Kč |
| 50 | 4 033,41580 Kč | 201 670,79 Kč |
| Unit Price without VAT: | 5 099,57000 Kč |
|---|---|
| Unit Price with VAT: | 6 170,47970 Kč |










