Circuit Breaker 5A 400 V AC 125 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker 5A 400 V AC 125 V DC Lever DIN Rail
Siemens 5SY Miniature Circuit Breakers
Siemens 5SJ4 HG Miniature Circuit Breakers

5SJ43117HG42

DigiKey Part Number
3473-5SJ43117HG42-ND
Manufacturer
Manufacturer Product Number
5SJ43117HG42
Description
MCB 5SJ4 3P 480/277 5A 10K C-TRI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker 5A 400 V AC 125 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
5SJ43117HG42 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
5A
Voltage Rating - AC
400 V
Voltage Rating - DC
125 V
Actuator Type
Lever
Number of Poles
3
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CCC, CE, CSA, EAC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 031,16000 Kč5 031,16 Kč
54 170,04800 Kč20 850,24 Kč
103 843,98300 Kč38 439,83 Kč
503 175,47240 Kč158 773,62 Kč
Manufacturers Standard Package
Unit Price without VAT:5 031,16000 Kč
Unit Price with VAT:6 087,70360 Kč